The MAX4194ESA-T is an instrumentation amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and is available in a SOIC-8 package. The amplifier has a supply voltage of 5V and a maximum supply current of 0.11mA. It is designed for industrial applications and has a slew rate of 0.06V/us and a voltage gain of 1.
Maxim MAX4194ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.11 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 690 |
| Average Bias Current-Max (IIB) | 0.02 |
| Slew Rate-Nom | 0.06 |
| Voltage Gain-Min | 1 |
| Input Offset Current-Max (IIO) | 0.003 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4194ESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.