Instrumentation amplifier featuring a 220kHz bandwidth and 100µV input offset voltage. This single-channel IC offers a 95dB common mode rejection ratio and operates from a dual supply voltage range of 1.35V to 3.75V, with a maximum supply voltage of 7.5V. The surface mount SOIC package houses a single circuit with 6nA input bias current and a 0.06V/µs slew rate. Operating at 93µA supply current, it provides 4.5mA output current per channel.
Maxim MAX4195ESA technical specifications.
| -3db Bandwidth | 220kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Dual Supply Voltage | 3V |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 93uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 4.5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.06V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4195ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.