
Single-channel instrumentation amplifier featuring a 3.1kHz -3dB bandwidth and 115dB common mode rejection ratio. Offers a low input offset voltage of 100µV and 6nA input bias current. Operates from a wide supply voltage range of 1.35V to 7.5V, with a typical supply current of 93µA. Packaged in an 8-pin SOIC surface-mount case, this component is designed for operation between -40°C and 85°C.
Maxim MAX4197ESA technical specifications.
| -3db Bandwidth | 3.1kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 93uA |
| Output Current per Channel | 4.5mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.06V/µs |
| Weight | 0.006596oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4197ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
