
Single-channel, differential operational amplifier featuring a 175kHz -3dB bandwidth and a 0.07V/µs slew rate. This surface mount device offers a 100µV input offset voltage and 100nA input bias current, with a 70dB common mode rejection ratio. Operating from a 1.35V to 7.5V supply range, it consumes 45µA of quiescent current and delivers 5.5mA output current per channel. Packaged in UMAX, it operates across a -40°C to 85°C temperature range.
Maxim MAX4198EUA technical specifications.
| -3db Bandwidth | 175kHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 45uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 5.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Beyond-the-Rails™ |
| Slew Rate | 0.07V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4198EUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
