The MAX4199ESA-T is an industrial-grade operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single function and 8 terminals, with a terminal position of dual. The amplifier operates on a 5V nominal supply voltage with a maximum supply current of 55.5mA. It has a slew rate of 0.1V/us and a common-mode reject ratio of 110dB. The MAX4199ESA-T is packaged in an 8-pin SO-8 package with a width of 3.9mm and a length of 4.9mm.
Maxim MAX4199ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.055 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 500 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.1 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4199ESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.