Maxim MAX4206EVKIT technical specifications.
| Evaluation Kit | Yes |
| Output Current per Channel | 58mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Slew Rate | 12V/µs |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4206EVKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.