
Single-channel, surface-mount instrumentation amplifier with a 7.5kHz bandwidth and 135dB common-mode rejection ratio. Features a 750kHz gain bandwidth product, 3µV input offset voltage, and 1pA input bias current. Operates from a 1.425V to 5.5V supply range, with a maximum supply current of 3mA. Housed in a UMAX package with dimensions of 3.1mm x 3.1mm x 0.95mm, this RoHS-compliant component is suitable for operation between -40°C and 125°C.
Maxim MAX4208AUA+ technical specifications.
| Bandwidth | 7.5kHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 135dB |
| Gain Bandwidth Product | 750kHz |
| Height | 0.95mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3uV |
| Length | 3.1mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.425V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Slew Rate | 0.08V/µs |
| Supply Current | 750A |
| Termination | SMD/SMT |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4208AUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
