Maxim MAX4209EVKIT+ technical specifications.
| -3db Bandwidth | 7.5kHz |
| Evaluation Kit | Yes |
| Operating Supply Current | 1A |
| Operating Supply Voltage | 2.75V |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Slew Rate | 0.055V/µs |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4209EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.