Single-channel instrumentation amplifier featuring a 7.5kHz -3dB bandwidth and 750kHz gain bandwidth product. Delivers exceptional 135dB common mode rejection ratio and 125dB power supply rejection ratio. Operates with a wide supply voltage range from 1.425V to 5.5V, drawing 1.4mA typical supply current. Offers low input bias current of 1pA and input offset voltage of 3µV. Packaged in a UMAX surface-mount case, suitable for operation across -40°C to 125°C.
Maxim MAX4209HAUA+ technical specifications.
| -3db Bandwidth | 7.5kHz |
| Bandwidth | 7.5kHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 135dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.425V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.055V/µs |
| Supply Current | 750A |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4209HAUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.