Single-function operational amplifier featuring chopper-stabilized architecture for ultra-low input offset voltage (10µV max). This industrial-grade IC operates across a wide temperature range of -40°C to 85°C, with nominal supply voltages of ±15V (limits ±18V). Key performance specifications include a minimum voltage gain of 1,000,000, a unity gain bandwidth of 500kHz, and a slew rate of 0.5V/µs. The device is housed in an 8-pin PDIP package (R-PDIP-T8) with a maximum supply current of 3.5mA.
Maxim MAX420EPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.00003 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.00003 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX420EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.