Maxim MAX4210AEUA+T technical specifications.
| Accuracy | 0.5% |
| Package/Case | UMAX |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4210AEUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
