
The MAX4210EEUA+ is a supervisory circuit with an accuracy of 0.5%. It is packaged in a UMAX package type and is available in a rail/Tube packaging. The device operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The operating supply current is 380uA. The MAX4210EEUA+ is RoHS compliant.
Maxim MAX4210EEUA+ technical specifications.
| Accuracy | 0.5% |
| Package/Case | UMAX |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 380uA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4210EEUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
