The MAX4211DETE-T is an industrial-grade quad quad op amp with a maximum operating temperature of 85 degrees Celsius. It features a 5V nominal supply voltage and can operate within a supply voltage range of 2.7V to 5.5V. The device is packaged in a 16-pin VQCCN package, measuring 4mm in width and 4mm in length. It is designed for industrial applications and has a temperature grade of industrial.
Maxim MAX4211DETE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4211DETE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.