The MAX4211DEUE is an industrial-grade power management IC with a single channel, operating within a supply voltage range of 2.7V to 5.5V. It features a temperature grade of industrial, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a TSSOP-16 configuration, measuring 4.4mm in width and 5mm in length. It is designed to meet the needs of various applications, with a JEDEC package code of R-PDSO-G16 and a terminal position of dual.
Maxim MAX4211DEUE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4211DEUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.