The MAX4213ESA is an industrial-grade operational amplifier with 8 terminals in a dual configuration. It is packaged in a 3.9mm wide, 4.9mm long R-PDSO-G8 package. The amplifier operates within an industrial temperature range and is suitable for use in a variety of applications.
Maxim MAX4213ESA technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4213ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.