The MAX4213ESA-T is an industrial-grade operational amplifier with 8 terminals in a dual terminal position. It is packaged in a 8-pin SOP package with dimensions of 3.9mm width and 4.9mm length. The amplifier operates within an industrial temperature range and is designed for a single function.
Maxim MAX4213ESA-T technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4213ESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.