Maxim MAX4221CSE technical specifications.
| -3db Bandwidth | 330MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | MAX4221 |
| Slew Rate | 700V/µs |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4221CSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
