Industrial-grade operational amplifier featuring a single function and bipolar architecture. Delivers a nominal slew rate of 1700 V/µs with a unity gain bandwidth of 330 MHz. Operates within a temperature range of -40°C to 85°C, housed in an 8-terminal SOIC-8 (PDSO8) package. Supports supply voltages from ±5V to ±12V, with a maximum supply current of 6 mA. Features a maximum input offset voltage of 6000 µV and a nominal common-mode reject ratio of 61 dB.
Maxim MAX4224ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 6000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 20 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1700 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 61 |
| Unity Gain BW-Nom | 330000 |
| Slew Rate-Min | 1400 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4224ESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.