Dual operational amplifier featuring a bipolar architecture and current-feedback design. This IC offers a nominal supply voltage of 5V, with a maximum limit of 12V, and operates across an industrial temperature range from -40°C to 85°C. Key specifications include a maximum input offset voltage of 6000µV, a nominal slew rate of 1100V/µs, and a unity gain bandwidth of 250kHz. Packaged in an 8-terminal SOIC-8 (PDSO8) with a JEDEC code of R-PDSO-G8, this component is suitable for applications requiring high-speed amplification.
Maxim MAX4225ESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 18 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 6000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 25 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1100 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 61 |
| Unity Gain BW-Nom | 250000 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 625 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4225ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.