Dual operational amplifier featuring 2 functions and a 10-terminal PDSO package. This bipolar amplifier offers a nominal supply voltage of 5V, with a maximum supply voltage limit of 12V. Key specifications include a maximum input offset voltage of 6000µV, a nominal slew rate of 1100V/µs, and a unity gain bandwidth of 250MHz. Operating within an industrial temperature range of -40°C to 85°C, this component is frequency compensated and has a nominal common-mode reject ratio of 61.
Maxim MAX4226EUB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 18 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 6000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 25 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1100 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 61 |
| Unity Gain BW-Nom | 250000 |
| Slew Rate-Min | 625 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4226EUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.