Maxim MAX4226EUB+T technical specifications.
| -3db Bandwidth | 1GHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 1.2GHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4226EUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
