Single-function operational amplifier featuring chopper-stabilized architecture for low-offset voltage (10µV max) and low bias current (30pA max). This industrial-grade integrated circuit operates across a wide temperature range of -40°C to 85°C, with a nominal supply voltage of ±15V and a maximum limit of ±18V. It offers a high voltage gain of 1,000,000, a unity gain bandwidth of 125kHz, and a slew rate of 1.25V/µs. The component is housed in an 8-pin PDIP plastic package (R-PDIP-T8) with a nominal width of 7.62mm and length of 9.375mm.
Maxim MAX422EPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.00003 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.00003 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.25 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 125 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX422EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.