Precision operational amplifier featuring a single function and chopper-stabilized architecture. Delivers a minimal input offset voltage of 10µV and a high voltage gain of 1,000,000. Operates across a wide temperature range from -55°C to 125°C, suitable for military applications. Offers a nominal supply voltage of ±15V and a unity gain bandwidth of 125kHz. This 8-pin TO-99 packaged component boasts a low bias current and excellent common-mode rejection.
Maxim MAX422MTV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.00003 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.25 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 125 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX422MTV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.