Automotive-grade operational amplifier featuring a single function and voltage-feedback architecture. This 5-pin device, housed in a PDSO5 (SOT-23) package, operates across a temperature range of -40°C to 125°C. It offers a nominal supply voltage of 5V, a maximum supply current of 2.8mA, and a maximum input offset voltage of 8000µV. Key performance specifications include a nominal slew rate of 10V/µs and a unity gain bandwidth of 10MHz.
Maxim MAX4230AUK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 8000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 2240 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4230AUK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.