Automotive-grade operational amplifier, featuring a single function and voltage-feedback architecture. This 6-pin device operates across a -40°C to +125°C temperature range, with a nominal supply voltage of 5V and a maximum limit of 6V. Key specifications include a maximum input offset voltage of 8000µV, a nominal slew rate of 10V/µs, and a unity gain bandwidth of 10000kHz. The component is housed in a PDSO6 package (JEDEC R-PDSO-G6) with a nominal supply current of 2.8mA.
Maxim MAX4231AUT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 8000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 2240 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4231AUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.