
The MAX4231AYT+ is a single-channel, general-purpose operational amplifier with a gain bandwidth product of 10MHz and a common mode rejection ratio of 52dB. It operates on a dual supply voltage range of 1.35V to 2.5V and has an input bias current of 50pA. The device is capable of sourcing 200mA of output current and has a slew rate of 10V/μs. It is packaged in a rail/tube format and is compliant with RoHS regulations. The MAX4231AYT+ operates over a temperature range of -40°C to 125°C and is fabricated using CMOS technology.
Maxim MAX4231AYT+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 52dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 850uV |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.2mA |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.1mA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4231AYT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
