General purpose operational amplifier featuring a 10MHz gain bandwidth product and 10V/µs slew rate. This single-channel, RRO (Rail-to-Rail Output) amplifier offers a 1.35V to 2.5V dual supply or 2.7V to 5.5V single supply range. Key specifications include a 52dB common mode rejection ratio, 850µV input offset voltage, and 50pA input bias current. Operating at 1.2mA supply current, it delivers 200mA output current per channel. Packaged in a 6-pin UTLGA, this RoHS compliant component operates from -40°C to 125°C.
Maxim MAX4231AYT+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 52dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 850uV |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.2mA |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.1mA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4231AYT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
