
Dual-channel, general-purpose operational amplifier featuring a 10MHz gain bandwidth product and 100dB voltage gain. This CMOS IC operates with a supply voltage range of 1.35V to 5.5V, drawing 1.2mA of supply current. It boasts a low input bias current of 50pA and an input offset voltage of 850µV, with a common mode rejection ratio of 52dB. The component is housed in a compact 8-pin UMAX package, measuring 3.1mm x 3.1mm x 0.95mm, and supports an output current of 200mA per channel.
Maxim MAX4232AUA+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 52dB |
| Gain Bandwidth Product | 10MHz |
| Height | 0.95mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 850uV |
| Length | 3.1mm |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.2mA |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.1mA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4232AUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
