The MAX4233ABC is an operational amplifier with two channels, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a maximum supply current of 5.6mA. The amplifier has a voltage gain of at least 2240 and features frequency compensation. It is available in a 5-pin R-PBGA-B10 package.
Maxim MAX4233ABC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B10 |
| Pin Count | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 8000 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 2240 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4233ABC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.