
General Purpose Operational Amplifier IC featuring two circuits in a 12UCSP BGA package. This CMOS amplifier offers a 10MHz Gain Bandwidth Product and 100dB Voltage Gain. It operates with a dual supply voltage range of 1.35V to 2.5V or a single supply from 2.7V to 5.5V, drawing 1.1mA of supply current. Key performance specifications include a 52dB Common Mode Rejection Ratio, 850µV Input Offset Voltage, and 50pA Input Bias Current. Designed for surface mount applications, it boasts a 10V/µs slew rate and 200mA output current, operating across a temperature range of -40°C to 125°C.
Maxim MAX4233ABC+TG47 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | BGA |
| Common Mode Rejection Ratio | 52dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 850uV |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.2mA |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.1mA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4233ABC+TG47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.