Dual-function operational amplifier featuring a voltage-feedback architecture. This CMOS IC offers a nominal supply voltage of 2.7V, with a maximum supply voltage limit of 6V and a maximum supply current of 5.6mA. It boasts a unity gain bandwidth of 10000kHz and a slew rate of 10V/µs, with a minimum voltage gain of 2240. The component operates across an automotive temperature grade from -40°C to 125°C and is housed in a 10-terminal PDSO package.
Maxim MAX4233AUB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 5.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 8000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 2240 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4233AUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.