Automotive-grade operational amplifier featuring a voltage-feedback architecture. This 14-terminal, SOIC-14 packaged IC offers four functions with a nominal unity gain bandwidth of 10,000 kHz and a slew rate of 10 V/µs. It operates across a temperature range of -40°C to 125°C, with a nominal supply voltage of 2.7V and a maximum supply voltage limit of 6V. Key specifications include a maximum input offset voltage of 8000 µV, a nominal common-mode reject ratio of 70, and a minimum voltage gain of 2240.
Maxim MAX4234ASD-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 11.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.00055 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 2240 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4234ASD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.