Four-channel general-purpose operational amplifier in a TSSOP package. Features a 10MHz gain bandwidth product and 10V/µs slew rate. Offers a 52dB common mode rejection ratio and 100dB voltage gain. Operates with dual supply voltages from 1.35V to 2.5V or single supply from 2.7V to 5.5V. Input bias current is 50pA with an input offset voltage of 850µV. RoHS compliant and AEC-Q100 qualified.
Maxim MAX4234AUD/V+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 52dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 850uV |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.2mA |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 10V/µs |
| Supply Current | 1.1mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4234AUD/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.