
Four-channel general-purpose operational amplifier IC in TSSOP package. Features a 10MHz gain bandwidth product and 10V/µs slew rate. Offers 52dB common mode rejection ratio and 100dB voltage gain. Operates with dual supply voltages from 1.35V to 2.5V or single supply from 2.7V to 5.5V. Low input bias current of 50pA and input offset voltage of 850µV. Designed for automotive applications, AEC-Q100 qualified, and RoHS compliant.
Maxim MAX4234AUD/V+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 52dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 850uV |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.2mA |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 10V/µs |
| Supply Current | 1.1mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4234AUD/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
