Maxim MAX4238ATT+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.1uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 600uA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.35V/µs |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4238ATT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
