Automotive-grade operational amplifier featuring a single function and low-offset design. This BICMOS amplifier offers a maximum input offset voltage of 3.5µV and a nominal supply voltage of 5V, with a maximum limit of 6V. It operates across a wide temperature range from -40°C to 125°C and boasts a nominal slew rate of 1.6V/µs with a unity gain bandwidth of 6500kHz. Packaged in an 8-terminal SOIC-8 (PDSO8) with a voltage-feedback architecture, it provides a nominal common-mode reject ratio of 140 and a minimum voltage gain of 10000.
Maxim MAX4239ASA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 1.6 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 6500 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4239ASA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.