
General Purpose Operational Amplifier featuring a 6.5MHz Gain Bandwidth Product and 1.6V/µs Slew Rate. This single-channel, rail-to-rail output IC offers exceptional performance with 120dB Common Mode Rejection Ratio and Power Supply Rejection Ratio, alongside a low 0.1µV Input Offset Voltage and 1pA Input Bias Current. Designed for surface mounting in an 8-pin SOIC package, it operates from a 2.7V to 5.5V supply, consuming 600µA typical operating current. Maximum output current per channel is 40mA, with a maximum operating temperature of 125°C.
Maxim MAX4239ASA+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.1uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 850uA |
| Supply Type | Single |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4239ASA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
