
Single-channel, general-purpose operational amplifier with a 6.5MHz gain bandwidth product and 1.6V/µs slew rate. Features 140dB common mode rejection ratio and power supply rejection ratio, with a low 0.1µV input offset voltage and 1pA input bias current. Operates from a 2.7V to 5.5V supply, consuming 600µA quiescent current and delivering 40mA output current per channel. This surface-mount device is RoHS compliant and operates across a -40°C to 125°C temperature range.
Maxim MAX4239ATT+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.5MHz |
| Common Mode Rejection Ratio | 140dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.1uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.454W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 600uA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Voltage Gain | 150dB |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4239ATT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
