
The MAX4239AUT#TG16 is a single general-purpose amplifier from Maxim, packaged in a SOT-23-6 surface-mount package. It features a gain bandwidth product of 6.5MHz and an input bias current of 1pA. The amplifier's input offset voltage is 0.1uV, and it can supply an output current of up to 40mA. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is available in tape and reel packaging with 2500 units per reel.
Maxim MAX4239AUT#TG16 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.1uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 600uA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4239AUT#TG16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
