
Single-channel, general-purpose operational amplifier featuring a 90kHz gain bandwidth product and 0.04V/µs slew rate. Offers a 250µV input offset voltage and 2nA input bias current, with a 69dB common mode rejection ratio. Operates from a 1.8V to 5.5V supply range, with a typical operating supply current of 14µA. Packaged in an 8-pin UMAX surface-mount configuration.
Maxim MAX4241EUA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 69dB |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 2.5mA |
| Output Current per Channel | 2.5mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Beyond-the-Rails™ |
| Slew Rate | 0.04V/µs |
| Supply Current | 10uA |
| Voltage Gain | 94dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4241EUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
