Single-function, bipolar operational amplifier with a voltage-feedback architecture. Features a 40,000 V/µs slew rate and 90 MHz unity gain bandwidth. Industrial temperature grade operation from -40°C to 85°C. Housed in an 8-terminal, 3mm x 3mm PDSO8 package. Maximum input offset voltage is 2000 µV, with a nominal common-mode reject ratio of 90 dB. Micropower design with a maximum supply current of 0.019 A.
Maxim MAX4241EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.019 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.006 |
| Slew Rate-Nom | 40000 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 1260 |
| Unity Gain BW-Nom | 90 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4241EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.