
Dual-channel, general-purpose operational amplifier featuring a 90kHz gain bandwidth product and 0.04V/µs slew rate. This bipolar IC offers a low input offset voltage of 200µV and a common mode rejection ratio of 74dB. Designed for surface mounting in a 14-pin SOIC package, it operates from a minimum dual supply voltage of 900mV up to a maximum of 5.5V. The amplifier exhibits a typical operating supply current of 10µA and provides 2.5mA output current per channel.
Maxim MAX4243ESD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 14uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 2.5mA |
| Output Current per Channel | 2.5mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Beyond-the-Rails™ |
| Slew Rate | 0.04V/µs |
| Supply Current | 10uA |
| Voltage Gain | 94dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4243ESD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
