Dual-supply, 2-function operational amplifier featuring a 40,000 V/µs slew rate and 90 MHz unity-gain bandwidth. This bipolar amplifier offers a minimum voltage gain of 1260 and a nominal common-mode rejection ratio of 90. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of 5V, up to a maximum of 6V, and consumes a maximum supply current of 0.038A. The device is housed in a 10-terminal, 3mm x 3mm S-PDSO-G10 package.
Maxim MAX4243EUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.038 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.006 |
| Slew Rate-Nom | 40000 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 1260 |
| Unity Gain BW-Nom | 90 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4243EUB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.