Dual-function operational amplifier featuring an 8-pin PDSO8 (R-PDSO-G8) package. This BICMOS amplifier offers a nominal supply voltage of 2.7V, a maximum supply current of 1.6mA, and operates within an automotive temperature grade from -40°C to 125°C. Key specifications include a maximum input offset voltage of 3000µV, a nominal slew rate of 0.4V/µs, and a unity gain bandwidth of 1000kHz. The voltage-feedback architecture provides a minimum voltage gain of 17780 and a nominal common-mode reject ratio of 80dB.
Maxim MAX4246AKA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 1.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 17780 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4246AKA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.