Dual operational amplifier IC featuring 2 functions and an 8-pin PDSO8 (SOT-23) package. This BICMOS amplifier offers a nominal supply voltage of 2.7V, a maximum supply current of 1.6mA, and a maximum input offset voltage of 3000µV. Operating across an automotive temperature grade from -40°C to 125°C, it boasts a unity gain bandwidth of 1000kHz and a slew rate of 0.4V/µs. Frequency compensation is integrated, and the device is classified as micropower.
Maxim MAX4246AKA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 1.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 17780 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4246AKA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.