
General purpose operational amplifier IC featuring two circuits in a surface mount SOIC package. Offers a 1MHz gain bandwidth product and 0.4V/µs slew rate. Input bias current is 10nA with an input offset voltage of 400µV. Operates from a minimum dual supply voltage of 1.25V up to a maximum of 2.75V, or a single supply from 2.5V to 5.5V. Provides 120dB voltage gain and 65dB common mode rejection ratio.
Maxim MAX4246ASA+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 400uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 375uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 320uA |
| Technology | BICMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4246ASA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
