Dual-function operational amplifier featuring a voltage-feedback architecture and industrial temperature grade (-40 to 85°C). This micropower device offers a low input offset voltage of 750µV maximum and a nominal slew rate of 0.3V/µs. With a unity gain bandwidth of 3000kHz and a minimum voltage gain of 10000, it provides a nominal common-mode reject ratio of 115. Packaged in a 9-terminal PBGA with dimensions of 1.6 x 1.6 mm, it operates from a nominal supply voltage of 5V, with a maximum supply current of 1.31mA.
Maxim MAX4252EBL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.6 |
| Length | 1.6 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.31 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4252EBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.