
Dual-channel, general-purpose operational amplifier with a 3MHz gain bandwidth product and 0.3V/µs slew rate. Features rail-to-rail output, 70dB common mode rejection ratio, and 70µV input offset voltage. Operates from a 1.2V to 5.5V supply range with a typical 420µA operating supply current. Packaged in a surface-mount UMAX case, this RoHS compliant integrated circuit offers 68mA output current per channel.
Maxim MAX4253EUB+G65 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 70uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 420uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 68mA |
| Output Current per Channel | 68mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 400uA |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4253EUB+G65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
