General purpose operational amplifier IC featuring a 3MHz gain bandwidth product and 0.3V/µs slew rate. This dual-channel amplifier offers a 70dB common mode rejection ratio and 116dB voltage gain. It operates with a supply voltage range of 2.4V to 5.5V, drawing 420µA of supply current. The component is housed in a 10-pin UMAX surface mount package, with an input bias current of 1pA and input offset voltage of 70µV.
Maxim MAX4253EUB+TG65 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 70uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 420uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 68mA |
| Output Current per Channel | 68mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 400uA |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4253EUB+TG65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
