
Single-channel operational amplifier featuring a 22MHz gain bandwidth product and 2.1V/µs slew rate. Offers a low input offset voltage of 70µV and 1pA input bias current. Operates from a minimum dual supply voltage of 1.2V up to a maximum of 5.5V, with a typical operating supply current of 420µA. Housed in an 8-pin SOIC package for surface mounting, providing 68mA output current per channel.
Maxim MAX4256ESA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 22MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 420uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 68mA |
| Output Current per Channel | 68mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2.1V/µs |
| Supply Current | 400uA |
| Voltage Gain | 116dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4256ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
